Microchip, 8 bit PIC, PIC16F Microcontroller, 40 MHz, 14kB FLASH, 40-Pin PDIP

Bulk discount available

Subtotal (1 tube of 10 units)*

£34.53

(exc. VAT)

£41.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 - 20£3.453£34.53
30 - 90£3.364£33.64
100 +£3.28£32.80

*price indicative

RS Stock No.:
872-2402
Mfr. Part No.:
PIC16F917-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Maximum Clock Frequency

40MHz

RAM Size

352bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

8bit

Number of Programmable I/Os

35

Maximum Operating Temperature

85°C

Length

53.21mm

Standards/Approvals

No

Height

4.95mm

Width

14.73 mm

Minimum Supply Voltage

2V

Number of Timers

3

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

8 x 10 Bit

PIC16F913/914/916/917/946 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F913/914/916/917/946 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 352 bytes RAM and EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz

24 I/O Pins – PIC16F913/916 Models

35 I/O Pins – PIC16F914/917 Models

53 I/O Pins – PIC16F946 Model Only

Power-On Reset (POR)

Brown-Out Reset (BOR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Watchdog Timer (WDT)

Programmable Low-Voltage Detect (PLVD)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


Liquid Crystal Display (LCD) Module – PIC16F913/916 60 Segments, PIC16F914/917 96 Segments, PIC16F946 168 Segments

10-bit Analogue-to-Digital Converter (ADC) - PIC16F913/916 5 Channels, PIC16F914/917/946 8 Channels

Capture, Compare, PWM (CCP) Module – PIC16F913/916 x 1 Module, PIC16F914/917/946 x 2 Modules

Two Comparators

Two 8-bit Timers

One 16-bit Timer

Synchronous Serial Port (SSP) with I2C

Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)

Related links